AEE00BB18-LS | ||
---|---|---|
DigiKey Part Number | 454-1611-ND | |
Manufacturer | ||
Manufacturer Product Number | AEE00BB18-LS | |
Description | DC DC CONVERTER +/-12V 15W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 625mA, 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.36000 | ¥363.36 |
5 | ¥360.52600 | ¥1,802.63 |
10 | ¥357.68700 | ¥3,576.87 |
25 | ¥346.33160 | ¥8,658.29 |
50 | ¥329.29880 | ¥16,464.94 |
130 | ¥306.58846 | ¥39,856.50 |
260 | ¥302.04642 | ¥78,532.07 |