169-PRS13001-12 | ||
---|---|---|
DigiKey Part Number | A314-ND | |
Manufacturer | ||
Manufacturer Product Number | 169-PRS13001-12 | |
Description | CONN SOCKET PGA ZIF GOLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pos PGA, ZIF (ZIP) Socket Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 169-PRS13001-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PGA, ZIF (ZIP) | |
Number of Positions or Pins (Grid) | - | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -65°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥775.78000 | ¥775.78 |
10 | ¥711.92300 | ¥7,119.23 |
25 | ¥684.54120 | ¥17,113.53 |
50 | ¥661.72260 | ¥33,086.13 |
100 | ¥625.21400 | ¥62,521.40 |