04-003.75-171 | |
---|---|
DigiKey Part Number | 04-003.75-171-ND |
Manufacturer | |
Manufacturer Product Number | 04-003.75-171 |
Description | CABLE 4POS .100 JUMPER 3.75 INCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.75" (95.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.75" (95.25mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
126 | ¥32.99960 | ¥4,157.95 |