B0371 | ||
---|---|---|
DigiKey Part Number | 4679-B0371-ND | |
Manufacturer | ||
Manufacturer Product Number | B0371 | |
Description | RPI AUTOFOCUS CAMERA IMX519 16MP | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | IMX519 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arducam | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX519 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | CSI (15 pin) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.77000 | ¥289.77 |