4608 x 2592 Rolling CMOS CSI-2, MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0308

DigiKey Part Number
4679-B0308-ND
Manufacturer
Manufacturer Product Number
B0308
Description
ARDUCAM 12MP IMX708 FIXED FOCUS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4608 x 2592 Rolling CMOS CSI-2, MIPI
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
CMOS
Manufacturer
Arducam
Interface
CSI-2, MIPI
Packaging
Bulk
Pixel Size
1.4µm x 1.4µm
Part Status
Active
Mounting Type
Chassis Mount
Resolution
4608 x 2592
Package / Case
Module
Shutter
Rolling
Size / Dimension
0.984" L x 0.939" W (25.00mm x 23.86mm)
Sensor
IMX708
Height (Max)
0.453" (11.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥342.87000¥342.87
5¥315.30200¥1,576.51
10¥305.04700¥3,050.47
25¥292.77120¥7,319.28
50¥284.37200¥14,218.60
100¥276.66360¥27,666.36
Manufacturers Standard Package