
B0371-1 | |
|---|---|
DigiKey Part Number | 4679-B0371-1-ND |
Manufacturer | |
Manufacturer Product Number | B0371-1 |
Description | ARDUCAM 16MP IMX519 AUTOFOCUS CA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | IMX519 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part IMX519 |
Manufacturer Arducam | Contents Board(s), Cable(s) |
Packaging Bulk | Interconnect System MIPI (CSI/CSI-2) |
Part Status Active | Primary Attributes 16 Megapixel, 80° |
Platform Raspberry Pi | Secondary Attributes CSI Interface(s) |
Type Sensor | Base Product Number |
Function Camera |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥294.99000 | ¥294.99 |










