New at DigiKey
RGB 2592 x 1944 Rolling CMOS CSI-2, MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0568

DigiKey Part Number
4679-B0568-ND
Manufacturer
Manufacturer Product Number
B0568
Description
IMX335 MIPI CAMERA MODULE FOR RP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RGB 2592 x 1944 Rolling CMOS CSI-2, MIPI
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Mount
M12
Manufacturer
Arducam
Sensor
IMX335
Packaging
Bulk
Type
CMOS
Part Status
Active
Interface
CSI-2, MIPI
Color
RGB
Pixel Size
2µm x 2µm
Resolution
2592 x 1944
Mounting Type
Chassis Mount
Frames per Second
30.0
Package / Case
Module
Shutter
Rolling
Size / Dimension
0.984" L x 0.945" W (25.00mm x 24.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥380.25000¥380.25
5¥350.10200¥1,750.51
10¥338.86300¥3,388.63
25¥325.42760¥8,135.69
50¥316.23140¥15,811.57
100¥307.79270¥30,779.27
Manufacturers Standard Package