8-32 AJ 6 | ||
---|---|---|
DigiKey Part Number | 335-1160-ND | |
Manufacturer | ||
Manufacturer Product Number | 8-32 AJ 6 | |
Description | HEX SEAL NUT 11/32" STEEL 8-32 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | #8-32 Hex (Self Sealing) Nut 0.344" (8.74mm) 11/32" Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Hex (Self Sealing) | |
Thread Size | #8-32 | |
Thickness | 0.156" (3.96mm) 5/32" | |
Width | 0.344" (8.74mm) 11/32" | |
Material | Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.08000 | ¥23.08 |
5 | ¥21.89800 | ¥109.49 |
10 | ¥21.32300 | ¥213.23 |
25 | ¥20.74440 | ¥518.61 |
50 | ¥20.16760 | ¥1,008.38 |
100 | ¥19.01530 | ¥1,901.53 |
250 | ¥17.86296 | ¥4,465.74 |
500 | ¥17.28668 | ¥8,643.34 |
1,000 | ¥16.71058 | ¥16,710.58 |