1132/33 M12-1 BLACK | ||
---|---|---|
DigiKey Part Number | 335-1129-ND | |
Manufacturer | ||
Manufacturer Product Number | 1132/33 M12-1 BLACK | |
Description | TOGGLE HALF BOOT BLACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Half Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x1 | |
Size / Dimension | 0.437" (11.10mm) Height | |
Actuator Diameter | 0.240" (6.09mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -62°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |
10 | ¥23.48600 | ¥234.86 |
100 | ¥22.25260 | ¥2,225.26 |
1,000 | ¥18.23492 | ¥18,234.92 |