10-32 AJ 6 | ||
---|---|---|
DigiKey Part Number | 335-1048-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-32 AJ 6 | |
Description | HEX SEAL NUT 3/8" STEEL 10-32 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | #10-32 Hex (Self Sealing) Nut 0.375" (9.53mm) 3/8" Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex (Self Sealing) | |
Thread Size | #10-32 | |
Thickness | 0.156" (3.96mm) 5/32" | |
Width | 0.375" (9.53mm) 3/8" | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.86296 | ¥4,465.74 |