WAD101N | ||
---|---|---|
DigiKey Part Number | WAD101N-ND | |
Manufacturer | ||
Manufacturer Product Number | WAD101N | |
Description | REWORK STATION 100W 1 CH 120V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rework (Hot Air) | |
Wattage | 100W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron Holder | |
Base Unit | WAD101 | |
Supplied Iron, Tweezer, Handle | HAP1 | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | PH60 | |
Temperature Range | 122°F ~ 1022°F (50°C ~ 550°C) | |
Features | ESD Safe, External Air | |
Tip Cleaner | Sponge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,478.90000 | ¥6,478.90 |