P19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP19N

DigiKey Part Number
TP19N-ND
Manufacturer
Manufacturer Product Number
TP19N
Description
SCREWDRIVER HEX 0.9MM 3.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.9mm Hex Screwdriver 3.50" (89.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
0.9mm
Length - Blade
0.78" (19.8mm)
Length - Overall
3.50" (89.0mm)
Features
-
Weight
0.009 lb (4.08 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8205.40.0000
In-Stock: 151
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.48000$6.48
Additional Resources
AttributeDescription
Other Names
TP19
TP19-ND
Q2167312
P19
P19-ND
Manufacturer Standard Package12