P3321N | ||
---|---|---|
DigiKey Part Number | P3321N-ND | |
Manufacturer | ||
Manufacturer Product Number | P3321N | |
Description | SCREWDRIVER SLOTTED 3/32" 3.5" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3/32" Slotted Screwdriver 3.50" (88.9mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/32" | |
Length - Blade | 1.25" (31.8mm) | |
Length - Overall | 3.50" (88.9mm) | |
Features | - | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |