T0051314099 | ||
---|---|---|
DigiKey Part Number | 72-T0051314099-ND | |
Manufacturer | ||
Manufacturer Product Number | T0051314099 | |
Description | DESOLDER TIP FOR DXV80 1.9X0.7MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Tiplet | |
Height | - | |
Width | - | |
Length | 0.325" (8.26mm) | |
Diameter | 0.028" (0.70mm) ID, 0.075" (1.90mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | DS80, DSV80 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.44000 | ¥158.44 |