S54SNN | ||
---|---|---|
DigiKey Part Number | S54SNN-ND | |
Manufacturer | ||
Manufacturer Product Number | S54SNN | |
Description | CUTTER SIDE OVAL 4.5" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Oval 4.50" (114.3mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 4.50" (114.3mm) | |
Features | Soft Grips | |
Capacity | - | |
Weight | 0.2 lb (90.72 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.10000 | ¥290.10 |