PS90MMN | ||
---|---|---|
DigiKey Part Number | PS90MMN-ND | |
Manufacturer | ||
Manufacturer Product Number | PS90MMN | |
Description | NUT DRIVER SET W/CASE 9PC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hex Socket Nut Driver Set 9 Pieces | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | Handle, Plastic Case | |
Features | - | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥527.46000 | ¥527.46 |