631M | ||
---|---|---|
DigiKey Part Number | 631M-ND | |
Manufacturer | ||
Manufacturer Product Number | 631M | |
Description | NUT DRIVER SET HEX SOCKET 7 PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Socket Nut Driver Set 7 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | - | |
Features | Color Coded, Hollow Shaft, Magnetic, Soft Grip | |
Weight | 1.5 lbs (680.4 g) |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥823.87000 | ¥823.87 |
5 | ¥773.93200 | ¥3,869.66 |
10 | ¥748.97500 | ¥7,489.75 |
25 | ¥724.00600 | ¥18,100.15 |
Attribute | Description |
---|---|
Other Names | 65214-1 092644652141 92644652141 009264465214-1 09264465214-1 0-9264465214-1 |
Standard Package | 1 |