KDS3012BT | ||
---|---|---|
DigiKey Part Number | KDS3012BT-ND | |
Manufacturer | ||
Manufacturer Product Number | KDS3012BT | |
Description | DISPENSER NEEDLE TIP 30GA 1000PC | |
Customer Reference | ||
Detailed Description | Lavender | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 30 | |
Outer Diameter | 0.012" (0.31mm) | |
Inner Diameter | 0.006" (0.15mm) | |
Color | Lavender | |
Number of Pieces | 1000 | |
Base Product Number |