ETM | ||
---|---|---|
DigiKey Part Number | ETM-ND | |
Manufacturer | ||
Manufacturer Product Number | ETM | |
Description | TIP LONG SCREWDRIVER 1/8 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | 0.039" (1.00mm) | |
Width | 0.125" (3.18mm) | |
Length | 1.000" (25.40mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | EC1201, PES50, PES51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.82000 | ¥43.82 |