9961N | ||
---|---|---|
DigiKey Part Number | 9961N-ND | |
Manufacturer | ||
Manufacturer Product Number | 9961N | |
Description | BLADE BRISTOL 0.05" 4" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 0.05" Bristol (6 Spline) Blade Drive 4.00" (101.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Bristol (6 Spline) | |
Tip Size | 0.05" | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Quantity | 1 | |
Weight | 0.03 lb (13.61 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.21000 | ¥71.21 |