576TX1 | ||
---|---|---|
DigiKey Part Number | 576TX1-ND | |
Manufacturer | ||
Manufacturer Product Number | 576TX1 | |
Description | CUTTER SIDE TAPERED FLUSH 4.53" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.53" (115.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 4.53" (115.0mm) | |
Features | - | |
Capacity | 1mm Dia Soft Wire | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,325.63000 | ¥2,325.63 |