PKJ60B14 | |
---|---|
DigiKey Part Number | PKJ60B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKJ60B14 |
Description | KNOB KNURLED 0.250" PLASTIC |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.640" (16.20mm) | |
Height | 0.550" (13.97mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |