NK236W | ||
---|---|---|
DigiKey Part Number | 679-1862-ND | |
Manufacturer | ||
Manufacturer Product Number | NK236W | |
Description | SWITCH SLIDE SPDT 500MA 12V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch SPDT Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | NK236W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flush | |
Actuator Length | - | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Sealed - Flux Protection | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Switch Travel | 1.60mm | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Operating Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.40000 | ¥39.40 |
10 | ¥37.76300 | ¥377.63 |
100 | ¥29.87870 | ¥2,987.87 |
1,000 | ¥23.31225 | ¥23,312.25 |