IXP3W02BRXCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXP3W02BRXCD

DigiKey Part Number
679-IXP3W02BRXCD-ND
Manufacturer
Manufacturer Product Number
IXP3W02BRXCD
Description
SWITCH PB IP67 SEALED BLACK ROUN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
28 V
Actuator Type
Round, Button, Mushroom
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
3.2 VDC
Termination Style
Wire Leads
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 11.90mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥501.21000¥501.21
10¥432.33500¥4,323.35
25¥407.53200¥10,188.30
50¥389.68480¥19,484.24
100¥372.58610¥37,258.61
Manufacturers Standard Package