HG-44MIS000-U-2655 | ||
---|---|---|
DigiKey Part Number | 1040-1095-ND | |
Manufacturer | ||
Manufacturer Product Number | HG-44MIS000-U-2655 | |
Description | SWITCH JOYSTICK HALL EFFECT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Joystick, 3 - Axis Digital (Hall Effect Over USB Interface) Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 2-Way Rotational, 360° Directional | |
Functions, Extra | 4 Pushbuttons, 4-Way Thumbstick, Index Trigger | |
Output | Digital (Hall Effect Over USB Interface) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Panel Cutout Dimensions | Circular - 71.40mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 1400gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,241.99000 | ¥11,241.99 |