ADTSM66NVTR | ||
---|---|---|
DigiKey Part Number | 679-2308-2-ND - Tape & Reel (TR) 679-2308-1-ND - Cut Tape (CT) 679-2308-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADTSM66NVTR | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ADTSM66NVTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.47400 | ¥44.74 |
25 | ¥4.31160 | ¥107.79 |
100 | ¥3.73110 | ¥373.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥3.73115 | ¥746.23 |
400 | ¥3.39950 | ¥1,359.80 |
600 | ¥3.15075 | ¥1,890.45 |
1,000 | ¥2.81909 | ¥2,819.09 |
5,000 | ¥2.47085 | ¥12,354.25 |
10,000 | ¥2.30502 | ¥23,050.20 |