Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage | 14V | |
(Select First, Then Apply Filters) Compatible Series | Apem, A01, A02 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥20.24280 | ¥2,024.28 |