Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | Apem, A01 (1 or 2 Pole) | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A01 Series |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.78000 | ¥119.78 |
10 | ¥118.13700 | ¥1,181.37 |
25 | ¥116.49600 | ¥2,912.40 |
50 | ¥114.85640 | ¥5,742.82 |
100 | ¥111.57350 | ¥11,157.35 |
250 | ¥101.72928 | ¥25,432.32 |
500 | ¥95.16596 | ¥47,582.98 |
Attribute | Description |
---|---|
Other Names | 679-1310 |
Standard Package | 25 |