420061B14 | ||
---|---|---|
DigiKey Part Number | 420061B14-ND | |
Manufacturer | ||
Manufacturer Product Number | 420061B14 | |
Description | KNOB KNURLED 0.250" METAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.638" (16.21mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.76433 | ¥26,764.33 |