AP16GAH139U | ||
---|---|---|
DigiKey Part Number | AP16GAH139U-ND | |
Manufacturer | ||
Manufacturer Product Number | AP16GAH139U | |
Description | USB FLASH DRIVE 16GB USB 2.0 | |
Customer Reference | ||
Detailed Description | USB Flash Drive 16GB USB 2.0 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 34.10mm L x 17.00mm W x 9.30mm H |