78.B2GCY.4000C | ||
---|---|---|
DigiKey Part Number | 1582-78.B2GCY.4000C-ND | |
Manufacturer | ||
Manufacturer Product Number | 78.B2GCY.4000C | |
Description | MODULE DDR3 SDRAM 4GB 204SODIMM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module DDR3 SDRAM 4GB 204-SODIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1333 | |
Package / Case | 204-SODIMM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥735.59000 | ¥735.59 |
10 | ¥662.20800 | ¥6,622.08 |
25 | ¥647.69800 | ¥16,192.45 |
50 | ¥634.04620 | ¥31,702.31 |
100 | ¥555.11040 | ¥55,511.04 |