SRFC011-150 | ||
---|---|---|
DigiKey Part Number | 627-1077-ND | |
Manufacturer | ||
Manufacturer Product Number | SRFC011-150 | |
Description | RF ANT 892MHZ/1.9GHZ FLAT PATCH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 892MHz, 1.9GHz GSM, WCDMA Flat Patch RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 4dBi U.FL (UMCC), IPEX MHF1 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2.2 | |
Return Loss | -12dB | |
Gain | 4dBi | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | GSM, WCDMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.64000 | ¥36.64 |
10 | ¥32.89600 | ¥328.96 |
25 | ¥31.10040 | ¥777.51 |
200 | ¥26.95320 | ¥5,390.64 |
400 | ¥25.57088 | ¥10,228.35 |
600 | ¥22.94480 | ¥13,766.88 |
1,000 | ¥19.35099 | ¥19,350.99 |
2,600 | ¥18.38343 | ¥47,796.92 |