990G1 | ||
---|---|---|
DigiKey Part Number | 2243-990G1-ND | |
Manufacturer | ||
Manufacturer Product Number | 990G1 | |
Description | CABLE CLAMP SB50 6-12AWG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Clamp For SB® 50, SBS® 50 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SB® 50, SBS® 50 Series | |
Specifications | 6-12 AWG | |
Color | Black | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.30000 | ¥104.30 |
10 | ¥92.46500 | ¥924.65 |
100 | ¥80.60720 | ¥8,060.72 |
1,000 | ¥63.06323 | ¥63,063.23 |