6384G2 | |
---|---|
DigiKey Part Number | 2243-6384G2-ND |
Manufacturer | |
Manufacturer Product Number | 6384G2 |
Description | TERM BLADE NON-GEND 2AWG 1=2PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 2 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.06000 | ¥145.06 |
50 | ¥117.42980 | ¥5,871.49 |
100 | ¥103.61430 | ¥10,361.43 |