441G2 | ||
---|---|---|
DigiKey Part Number | 2243-441G2-ND | |
Manufacturer | ||
Manufacturer Product Number | 441G2 | |
Description | SBE160/SBX175 1X4 KIT #16/20 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Kit Rectangular - Housing, Pin Contacts, Socket Contacts, Retaining Pins, Retaining Clip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Rectangular - Housing, Pin Contacts, Socket Contacts, Retaining Pins, Retaining Clip | |
Values | 7 pcs - 1 Housing, 2 ea 16 ~ 20 AWG PINS, Sockets, 1 Retaining Clip, 1 Retaining Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.14000 | ¥123.14 |
10 | ¥109.11900 | ¥1,091.19 |
25 | ¥104.92200 | ¥2,623.05 |
50 | ¥100.72540 | ¥5,036.27 |
100 | ¥95.12990 | ¥9,512.99 |
250 | ¥86.73636 | ¥21,684.09 |
500 | ¥81.14054 | ¥40,570.27 |
1,000 | ¥74.42537 | ¥74,425.37 |