320-1104 | ||
---|---|---|
DigiKey Part Number | 2243-320-1104-ND | |
Manufacturer | ||
Manufacturer Product Number | 320-1104 | |
Description | DIN 4/0 SOCKET CONTACT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Silver Crimp 4/0 AWG Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.70000 | ¥251.70 |
10 | ¥220.42400 | ¥2,204.24 |
25 | ¥210.90440 | ¥5,272.61 |
40 | ¥204.09975 | ¥8,163.99 |
120 | ¥197.29700 | ¥23,675.64 |
240 | ¥186.41150 | ¥44,738.76 |