320-1195 | ||
---|---|---|
DigiKey Part Number | 2243-320-1195-ND | |
Manufacturer | ||
Manufacturer Product Number | 320-1195 | |
Description | SOCKET CONTACT 95MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Blade Contact 3/0 AWG Crimp Female Blade Socket Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Resource Type | Link |
---|---|
Datasheets | Euro-Battery-A320 Datasheet |
Environmental Information | |
HTML Datasheet | Euro-Battery-A320 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.69000 | ¥251.69 |
10 | ¥220.41300 | ¥2,204.13 |
25 | ¥210.89360 | ¥5,272.34 |
40 | ¥204.08900 | ¥8,163.56 |
120 | ¥197.28683 | ¥23,674.42 |
240 | ¥186.40188 | ¥44,736.45 |
Attribute | Description |
---|---|
Other Names | 2243-320-1195 |
Standard Package | 120 |