XDL15-3-030S | ||
---|---|---|
DigiKey Part Number | 1173-XDL15-3-030STR-ND - Tape & Reel (TR) 1173-XDL15-3-030SCT-ND - Cut Tape (CT) 1173-XDL15-3-030SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XDL15-3-030S | |
Description | INDUCTOR DELAY LINE 2.85NS SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 2.85 ns ±0.30nS Inductor Delay Line 100 mA Nonstandard, 4 Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Delay Time | 2.85 ns | |
Tolerance | ±0.30nS | |
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
DC Resistance (DCR) | - | |
Current | 100 mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥38.05900 | ¥380.59 |
25 | ¥34.24920 | ¥856.23 |
100 | ¥31.20630 | ¥3,120.63 |
250 | ¥28.16164 | ¥7,040.41 |
500 | ¥25.26954 | ¥12,634.77 |
1,000 | ¥21.31162 | ¥21,311.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.83984 | ¥37,679.68 |