X3C07P1-03S | ||
---|---|---|
DigiKey Part Number | 1173-1103-2-ND - Tape & Reel (TR) 1173-1103-1-ND - Cut Tape (CT) 1173-1103-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X3C07P1-03S | |
Description | RF DIR COUPLER 600-900MHZ 4SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 600MHz ~ 900MHz 3dB 130W 2520 (6450 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 600MHz ~ 900MHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 130W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | 2520 (6450 Metric) | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.87000 | ¥39.87 |
10 | ¥35.63300 | ¥356.33 |
25 | ¥32.06600 | ¥801.65 |
100 | ¥29.21510 | ¥2,921.51 |
250 | ¥26.36516 | ¥6,591.29 |
500 | ¥23.65734 | ¥11,828.67 |
1,000 | ¥19.95195 | ¥19,951.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.63787 | ¥35,275.74 |