C06-200B | ||
---|---|---|
DigiKey Part Number | 4022-C06-200B-ND | |
Manufacturer | ||
Manufacturer Product Number | C06-200B | |
Description | 0603 SMD CAPACITOR KITS 96 VALUE | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 47uF 10 ~ 50V Surface Mount, MLCC 19200 Pieces (96 Values - 200 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 47uF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 10 ~ 50V | |
Tolerance | ±0.25pF, ±0.5pF, ±5%, ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 19200 Pieces (96 Values - 200 Each) | |
Packages Included | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,555.92000 | ¥4,555.92 |
10 | ¥4,316.10900 | ¥43,161.09 |