AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF43GSZ-REEL7

DigiKey Part Number
REF43GSZ-REEL7TR-ND - Tape & Reel (TR)
REF43GSZ-REEL7CT-ND - Cut Tape (CT)
REF43GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF43GSZ-REEL7
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF43GSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
10µVrms
Voltage - Input
4.5V ~ 40V
Current - Supply
450µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
In-Stock: 1,990
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.26000¥129.26
10¥90.29800¥902.98
25¥80.14760¥2,003.69
100¥68.67150¥6,867.15
250¥68.63928¥17,159.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥65.34459¥65,344.59
Manufacturers Standard Package