Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP484FSZ

DigiKey Part Number
505-OP484FSZ-ND
Manufacturer
Manufacturer Product Number
OP484FSZ
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP484FSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
4V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
4.25 MHz
Base Product Number
Current - Input Bias
80 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4084-4ARUZAnalog Devices Inc.2,278505-ADA4084-4ARUZ-ND¥117.76000Similar
LT1496HS#PBFAnalog Devices Inc.108505-LT1496HS#PBF-ND¥128.43000Similar
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.90000¥165.90
10¥132.28700¥1,322.87
56¥118.09268¥6,613.19
112¥114.05652¥12,774.33
280¥109.79514¥30,742.64
504¥107.58609¥54,223.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.