
LT1496HS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1496HS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1496HS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1496HS#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1µA (x4 Channels) |
Series | Current - Output / Channel 1.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.001V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 2.7 kHz | Base Product Number |
Current - Input Bias 250 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.43000 | ¥128.43 |
| 10 | ¥101.59700 | ¥1,015.97 |
| 55 | ¥90.34000 | ¥4,968.70 |
| 110 | ¥87.09582 | ¥9,580.54 |
| 275 | ¥83.67131 | ¥23,009.61 |
| 550 | ¥81.60756 | ¥44,884.16 |

