Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP282GSZ-REEL | |
|---|---|
DigiKey Part Number | OP282GSZ-REELTR-ND - Tape & Reel (TR) OP282GSZ-REELCT-ND - Cut Tape (CT) OP282GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP282GSZ-REEL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP282GSZ-REEL Models |
Category | Current - Supply 210µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | ¥79.23000 | Similar |
| LT1057IS8#TRPBF | Analog Devices Inc. | 5,277 | 505-LT1057IS8#TRPBFCT-ND | ¥79.23000 | Similar |
| LT1057S8#PBF | Analog Devices Inc. | 635 | 505-LT1057S8#PBF-ND | ¥69.47000 | Similar |
| LT1057S8#TR | Analog Devices Inc. | 0 | LT1057S8#TR-ND | ¥0.00000 | Similar |
| LT1057S8#TRPBF | Analog Devices Inc. | 3,358 | LT1057S8#TRPBFCT-ND | ¥69.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.54000 | ¥38.54 |
| 10 | ¥29.23400 | ¥292.34 |
| 25 | ¥26.91720 | ¥672.93 |
| 100 | ¥24.36840 | ¥2,436.84 |
| 250 | ¥23.15532 | ¥5,788.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.18227 | ¥52,955.67 |





