Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1113CS8#TR | |
|---|---|
DigiKey Part Number | LT1113CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1113CS8#TR |
Description | IC OPAMP JFET 5.6MHZ 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1113CS8#TR Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 5.3mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 9 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 40 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 3.9V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 5.6 MHz | Base Product Number |
Current - Input Bias 300 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1113CS8#TRPBF | Analog Devices Inc. | 0 | LT1113CS8#TRPBF-ND | ¥64.59502 | Direct |
| AD746JRZ | Analog Devices Inc. | 148 | 505-AD746JRZ-ND | ¥132.32000 | Similar |
| AD8682ARZ | Analog Devices Inc. | 34 | 505-AD8682ARZ-ND | ¥52.85000 | Similar |
| AD8682ARZ-REEL | Analog Devices Inc. | 0 | AD8682ARZ-REELTR-ND | ¥29.88433 | Similar |
| AD8682ARZ-REEL7 | Analog Devices Inc. | 0 | 505-AD8682ARZ-REEL7TR-ND | ¥30.72659 | Similar |



