LT1169CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 649
Unit Price: ¥125.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: ¥132.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥52.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥29.88433
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥30.72659
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,166
Unit Price: ¥40.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,472
Unit Price: ¥40.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 16,413
Unit Price: ¥40.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥38.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥38.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: ¥38.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 651
Unit Price: ¥102.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥66.30858
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,530
Unit Price: ¥102.38000
Datasheet
J-FET Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1169CS8

DigiKey Part Number
LT1169CS8-ND
Manufacturer
Manufacturer Product Number
LT1169CS8
Description
IC OPAMP JFET 5.3MHZ 8SO
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1169CS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
5.3mA (x2 Channels)
Series
Voltage - Supply Span (Min)
9 V
Packaging
Tube
Voltage - Supply Span (Max)
40 V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
4.2V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
5.3 MHz
Base Product Number
Current - Input Bias
4 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1169CS8#PBFAnalog Devices Inc.649LT1169CS8#PBF-ND¥125.62000Direct
AD746JRZAnalog Devices Inc.150505-AD746JRZ-ND¥132.32000Similar
AD8682ARZAnalog Devices Inc.0505-AD8682ARZ-ND¥52.85000Similar
AD8682ARZ-REELAnalog Devices Inc.0AD8682ARZ-REELTR-ND¥29.88433Similar
AD8682ARZ-REEL7Analog Devices Inc.0505-AD8682ARZ-REEL7TR-ND¥30.72659Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types