LTM8061IV-8.4#PBF | |
---|---|
DigiKey Part Number | LTM8061IV-8.4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8061IV-8.4#PBF |
Description | IC BATT CHG LI-ION 2CELL 77LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 77-LGA (15x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTM8061IV-8.4#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BLGA | |
Supplier Device Package | 77-LGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.40000 | ¥183.40 |
10 | ¥169.13700 | ¥1,691.37 |
25 | ¥161.53360 | ¥4,038.34 |
170 | ¥144.43041 | ¥24,553.17 |
340 | ¥137.77891 | ¥46,844.83 |
510 | ¥131.12743 | ¥66,874.99 |