



LTM4650IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4650IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4650IY#PBF |
Description | DC DC CNVRTR 0.6-1.8V 0.6-1.8V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 1.8V 0.6 ~ 1.8V 25A, 25A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4650IY#PBF Models |
Category | Current - Output (Max) 25A, 25A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 144-BBGA Module |
Number of Outputs 2 | Size / Dimension 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 144-BGA (16x16) |
Voltage - Input (Max) 15V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 0.6 ~ 1.8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥973.38000 | ¥973.38 |
| 5 | ¥937.14000 | ¥4,685.70 |
| 10 | ¥921.90600 | ¥9,219.06 |
| 25 | ¥902.11440 | ¥22,552.86 |
| 90 | ¥875.11267 | ¥78,760.14 |



















