LTM4650-1 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM4650-1 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Power µModule® Solutions
Power µModule® Solutions

DC2455A-A

DigiKey Part Number
DC2455A-A-ND
Manufacturer
Manufacturer Product Number
DC2455A-A
Description
EVAL BOARD FOR LTM46501
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4650-1 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100A
Manufacturer
Analog Devices Inc.
Voltage - Input
4.5V ~ 15V
Series
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
500kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LTM4650-1
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,326.01000¥1,326.01
Manufacturers Standard Package