LTM2887CY-3I#PBF | |
---|---|
DigiKey Part Number | LTM2887CY-3I#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2887CY-3I#PBF |
Description | DGTL ISOL 2500VRMS 6CH I2C 32BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 6 Channel 400kHz 30kV/µs CMTI 32-BBGA Module |
Datasheet | Datasheet |
EDA/CAD Models | LTM2887CY-3I#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | I2C | |
Isolated Power | Yes | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 250ns, 250ns (Max) | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-BGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.19000 | ¥220.19 |
10 | ¥203.09600 | ¥2,030.96 |
25 | ¥193.96640 | ¥4,849.16 |
119 | ¥173.42840 | ¥20,637.98 |
238 | ¥165.44139 | ¥39,375.05 |
476 | ¥157.45471 | ¥74,948.44 |